This Glenair 800-007-16NF8-13SN connector features a straight body orientation and a cable mount design with 13 terminals. It has a product length of 21.6mm, depth of 18.87mm, and height of 21.08mm, with a product diameter of 21.08mm. The connector is designed for crimp termination and has a maximum current rating of 5A. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Glenair 800-007-16NF8-13SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-007-16NF8-13SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 18.87 |
| Product Height (mm) | 21.08 |
| Product Diameter (mm) | 21.08 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-16NF8-13SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.