
This Glenair connector features a straight body orientation and 19 terminals for cable mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for use in high-temperature applications and is suitable for a variety of industries. It is available from Glenair, part number 800-007-16Z19-19PX.
Glenair 800-007-16Z19-19PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 20.65 |
| Product Height (mm) | 22.61 |
| Product Diameter (mm) | 22.61 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-007-16Z19-19PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.