
This 7-pin cable mount connector features a straight body orientation and a circular type with a maximum current rating of 5A. It has a termination method of crimp and a maximum operating temperature range of -55°C to 150°C. The connector is designed for use with a pin contact gender and has a product length of 21.6mm, depth of 14.3mm, and height of 15.75mm. It is suitable for applications where a reliable and durable connection is required.
Sign in to ask questions about the Glenair 800-007-16ZN6-7PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-007-16ZN6-7PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 14.3 |
| Product Height (mm) | 15.75 |
| Product Diameter (mm) | 15.75 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-16ZN6-7PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.