
This Glenair 800-007-16ZNU12-37PN connector features a straight body orientation and a cable mount type. It has 37 terminals and 1 port, with a product length of 21.6mm, depth of 23.83mm, and height of 26.16mm. The connector is circular in type with a pin contact gender and 37 contacts. It uses a crimp termination method and operates between -55°C and 150°C with a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-007-16ZNU12-37PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.83 |
| Product Height (mm) | 26.16 |
| Product Diameter (mm) | 26.16 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-007-16ZNU12-37PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.