
This Glenair connector features a straight body orientation and 26 terminals, with a crimp termination method. It is rated for a maximum operating temperature of 150°C and a minimum of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-008-06ZNU10-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-008-06ZNU10-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 20.57 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-008-06ZNU10-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.