
The Glenair 800-008-16Z16-4SN is a cable mount connector with a 16 shell size and crimp termination. It features a straight orientation and has 4 positions and 4 contacts. The connector is designed to meet the military standard MIL-DTL-38999 and is RoHS compliant. It is available in bulk packaging with a quantity of one. The Mighty Mouse series is a line of connectors and interconnects from Glenair.
Glenair 800-008-16Z16-4SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.