
The Glenair 800-008-16Z17-10SN is a 10-position cable mount connector with a female contact gender and 17mm shell size. It features a crimp termination and is compliant with the RoHS directive. This connector is part of the Mighty Mouse series and meets the military standard MIL-DTL-38999. It is available in bulk packaging and has a package quantity of one.
Glenair 800-008-16Z17-10SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.