
The Glenair 800-009-06M7-10PN is a cable mount connector with a 7mm shell size and 10 positions. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is made from a beryllium copper alloy with a gold plating and an electroless nickel plating. It is RoHS compliant and meets the MIL-DTL-38999 military standard.
Glenair 800-009-06M7-10PN technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.