
The Glenair 800-009-06M9-19PN Mighty Mouse connector is a 19-position, 9-pin male cable mount connector compliant with MIL-DTL-38999. It features a crimp termination and is packaged in bulk. This connector is RoHS compliant and suitable for use in military and aerospace applications.
Glenair 800-009-06M9-19PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.