
The Glenair Mighty Mouse 7-pin male crimp connector features a 16 shell size and is designed for use in high-temperature applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Constructed from a beryllium copper alloy with a gold plating, this connector is suitable for use in harsh environments. With a maximum current rating of 5A, it is suitable for a variety of applications. The connector is RoHS compliant and meets the military standard MIL-DTL-38999.
Glenair 800-009-06Z16-7PN technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Length | 21.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.