
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Glenair 800-009-06Z16-7SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.