
This 19-pin cable mount connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for use in applications where a high number of terminals are required, with 19 pins available for connection. The connector's circular type and pin gender make it suitable for a variety of applications, including those requiring a PL gender. It is manufactured by Glenair and is part of the 800-009-06ZNU9-19PY product series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-009-06ZNU9-19PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 19.05 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-009-06ZNU9-19PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.