
The Glenair 800-010-01C7-10PN is a 7-pin circular connector with 10 positions, designed for high-reliability applications. It features a maximum current rating of 5A and an operating temperature range of -55°C to 150°C. The connector is compliant with the MIL-DTL-38999 military standard and is RoHS compliant. It has a straight orientation and is packaged in bulk.
Glenair 800-010-01C7-10PN technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 11.3mm |
| Gender | Female |
| Length | 20.96mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-010-01C7-10PN to view detailed technical specifications.
No datasheet is available for this part.