
The Glenair 800-010-01Z110-26PN is a 26-pin cable mount circular connector with a straight body orientation. It is designed for use in a variety of applications and can operate over a temperature range of -55°C to 150°C. The connector features a crimp termination method and a maximum current rating of 5A. It is constructed with a circular body and has a diameter of 18.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-010-01Z110-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-010-01Z110-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.15 |
| Product Height (mm) | 18.42 |
| Product Diameter (mm) | 18.42 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-010-01Z110-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.