
This Glenair 800-010-01Z19-19SY is a cable mount connector with 19 terminals and a straight body orientation. It has a circular type with a SKT contact gender and a RCP gender. The connector is rated for a maximum current of 5A and operates within a temperature range of -55°C to 150°C. It is designed for crimp termination and has a product length of 20.96mm, depth of 15.57mm, and a height of 16.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-010-01Z19-19SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 15.57 |
| Product Height (mm) | 16.84 |
| Product Diameter (mm) | 16.84 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-010-01Z19-19SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.