
The 800-010-02M12-37PN is a 37-position circular connector from Glenair's Mighty Mouse series. It features a 12mm shell size and 37 male contacts. This connector is designed for panel mount applications and is compliant with the MIL-DTL-38999 military standard. It is also RoHS compliant and available in bulk packaging.
Glenair 800-010-02M12-37PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.