
This Glenair connector features a straight body with 26 PIN contacts, suitable for crimp termination. It has a flange mount design and is rated for operation between -55°C and 150°C. The connector measures 20.96mm in length, 23.83mm in depth, and 23.83mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-010-02Z110-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-010-02Z110-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 23.83 |
| Product Height (mm) | 23.83 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-010-02Z110-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.