
The Glenair 800-010-02Z16-4PN is a Mighty Mouse flange mount connector with 4 positions and a 6-shell size. It features a maximum current rating of 5A and an operating temperature range of -55°C to 150°C. The connector is made of beryllium copper alloy with a gold plating and is passivated for corrosion resistance. It is RoHS compliant and meets the MIL-DTL-38999 military standard.
Glenair 800-010-02Z16-4PN technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 14.92mm |
| Gender | Female |
| Length | 19.05mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-010-02Z16-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.