
This Glenair Mighty Mouse connector features a female gender, 4 positions, and a straight orientation. It is designed for panel mount applications and meets the military standard MIL-DTL-38999. The connector is RoHS compliant and available in bulk packaging.
Glenair 800-010-02Z16-4SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.