
This Glenair 800-010-07C8-13SZ is a 13-contact circular jam nut socket with a SKT contact gender and crimp termination method. It has a maximum current rating of 5A and operates within a temperature range of -55 to 150°C. The socket has a product length of 22.22mm, depth of 18.67mm, and height of 19.69mm, with a product diameter of 19.69mm.
Sign in to ask questions about the Glenair 800-010-07C8-13SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-010-07C8-13SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 19.69 |
| Product Diameter (mm) | 19.69 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-010-07C8-13SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.