
The Glenair 800-010-07C9-19SN is a 19-contact circular SKT connector with a jam nut termination method. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for use in high-temperature applications and is suitable for crimp termination. Its product dimensions are 22.22mm in length, 20.47mm in depth, and 22.23mm in height and diameter.
Sign in to ask questions about the Glenair 800-010-07C9-19SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-010-07C9-19SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 20.47 |
| Product Height (mm) | 22.23 |
| Product Diameter (mm) | 22.23 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-010-07C9-19SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.