
The Glenair 800-010-07M12-37PN is a 37-position circular connector with a jam nut mount and a 12mm shell size. It is designed to meet the military standard MIL-DTL-38999 and is RoHS compliant. This Mighty Mouse connector features a crimp termination and is available in bulk packaging.
Glenair 800-010-07M12-37PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.