
The Glenair 800-010-07M12-37SN is a 37-contact female jam nut connector that meets the MIL-DTL-38999 military standard. It features a straight orientation and a crimp termination. The connector has a shell size of 12 and is plated with electroless nickel. It is RoHS compliant and available in bulk packaging.
Glenair 800-010-07M12-37SN technical specifications.
| Contact Gender | Female |
| Depth | 25.04mm |
| Gender | Female |
| Length | 22.22mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
