
The Glenair 800-010-07M8-13SN is a 13-position, 13-contact female connector with a straight orientation and a jam nut mount. It is a Mighty Mouse series connector with a shell size of 8 and a crimp termination. This connector is RoHS compliant and meets the MIL-DTL-38999 military standard. It is packaged in bulk and has a package quantity of one. The connector is suitable for use in a variety of applications where a reliable and secure connection is required.
Glenair 800-010-07M8-13SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.