
This Glenair 800-010-07NF8-13SX is a 13-pin circular jam nut socket with a maximum current rating of 5A. It features a straight body orientation and a crimp termination method. The socket is designed for use in applications with operating temperatures ranging from -55°C to 150°C. It is suitable for use in connectors and interconnects, specifically in memory sockets such as DIMM and SO-DIMM applications.
Glenair 800-010-07NF8-13SX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 19.69 |
| Product Diameter (mm) | 19.69 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-010-07NF8-13SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.