
The Glenair 800-011-01NF6-7SN is a 7-position female cable mount connector conforming to the MIL-DTL-38999 military standard. It features a straight orientation and is plated with cadmium and chromate. The Mighty Mouse series connector is available in bulk packaging with a single unit per package. It is not RoHS compliant and does not have strain relief. The connector is terminated with a crimp connection.
Glenair 800-011-01NF6-7SN technical specifications.
| Contact Gender | Female |
| Depth | 9.53mm |
| Gender | Female |
| Length | 18.42mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.