This Glenair connector features a straight body orientation and a cable mount design. It has three terminals and one port, with a product length of 18.42mm and a product diameter of 9.02mm. The connector is rated for a maximum current of 5A and operates within a temperature range of -55 to 150°C. It uses a crimp termination method and has a contact gender of SKT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-011-01Z15-3SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 18.42 |
| Product Depth (mm) | 7.92 |
| Product Height (mm) | 9.02 |
| Product Diameter (mm) | 9.02 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-011-01Z15-3SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.