
The Glenair 800-011-02M10-26PN is a 26-position circular connector with a female gender and panel mount. It has a 10 shell size and is plated with electroless nickel. This connector is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. It is available in bulk packaging and has a straight orientation. The Mighty Mouse series connector has a depth of 23.83mm and a length of 20.32mm.
Checking distributor stock and pricing after the page loads.
Glenair 800-011-02M10-26PN technical specifications.
| Contact Gender | Male |
| Depth | 23.83mm |
| Gender | Female |
| Length | 20.32mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.