
Conn Circular SKT 13 POS Crimp ST Panel Mount 13 Terminal 1 Port
Glenair 800-011-02M8-13SN technical specifications.
| Contact Gender | Female |
| Depth | 18.03mm |
| Gender | Female |
| Length | 20.32mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.