
The 800-011-02M9-19PN is a 19-position panel mount connector from Glenair, featuring a Mighty Mouse series design with a 9mm shell size and crimp termination. It is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging. The connector has a straight orientation and is designed for use with female contacts. It is RoHS compliant and suitable for use in a variety of applications.
Glenair 800-011-02M9-19PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.