
The Glenair 800-011-02Z16-7PZ is a 7-pin flange mount circular connector with a straight body orientation. It features a crimp termination method and a maximum current rating of 5A. The connector has a temperature range of -55°C to 150°C and is suitable for use in a variety of applications. The Glenair 800-011-02Z16-7PZ is a reliable and durable connector solution.
Sign in to ask questions about the Glenair 800-011-02Z16-7PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-011-02Z16-7PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 18.42 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-011-02Z16-7PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.