
The Glenair 800-011-07M12-37PN Mighty Mouse connector features a 37-position, straight orientation, and a jam nut package type. It has a shell size of 12 and is plated with electroless nickel. The connector is RoHS compliant and meets the MIL-DTL-38999 military standard. It is designed for crimp termination and has a depth of 25.04mm and a length of 21.59mm.
Glenair 800-011-07M12-37PN technical specifications.
| Contact Gender | Male |
| Depth | 25.04mm |
| Length | 21.59mm |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.