
The Glenair 800-011-07M12-37SN is a 37-position female connector with a jam nut mount and a military standard of MIL-DTL-38999. It is RoHS compliant and available in bulk packaging. The Mighty Mouse series connector has a shell size of 12 and a crimp termination. It is designed for use in general applications.
Glenair 800-011-07M12-37SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.