
The Glenair 800-011-07M7-10SN is a Mighty Mouse 10-position female circular connector with a jam nut termination and electroless nickel plating. It is RoHS compliant and meets the MIL-DTL-38999 military standard. The connector has a straight orientation and a shell size of 7, with a length of 21.59mm and a depth of 16.13mm. It is available in bulk packaging with a single unit per package.
Glenair 800-011-07M7-10SN technical specifications.
| Contact Gender | Female |
| Depth | 16.13mm |
| Gender | Female |
| Length | 21.59mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
