
The Glenair 800-011-07M8-13PN is a Mighty Mouse series circular connector with 13 contacts and a jam nut mount. It features a straight orientation and is plated with electroless nickel. This connector is compliant with the MIL-DTL-38999 military standard and is packaged in bulk. The connector has a shell size of 8 and a depth of 18.67mm, with a length of 21.59mm. It is RoHS compliant and suitable for use in general applications.
Glenair 800-011-07M8-13PN technical specifications.
| Contact Gender | Male |
| Depth | 18.67mm |
| Gender | Female |
| Length | 21.59mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.