
The Glenair 800-011-07NF10-26SZ is a 26-contact circular connector with a straight body and jam nut mounting. It has a maximum current rating of 5A and operates over a temperature range of -55°C to 150°C. The connector is designed for use in high-reliability applications and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-011-07NF10-26SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 21.59 |
| Product Depth (mm) | 23.88 |
| Product Height (mm) | 24.89 |
| Product Diameter (mm) | 24.89 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-011-07NF10-26SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.