
The 800-011-07NF12-37PN connector is a 37-position Mighty Mouse circular connector with a jam nut mount and 12 shell size. It is designed to meet the military standard MIL-DTL-38999 and is not RoHS compliant. The connector has a crimp termination and is packaged in bulk. It features a straight orientation and a male contact gender, with a female gender on the mating connector. The Mighty Mouse connector is suitable for use in a variety of applications.
Glenair 800-011-07NF12-37PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.