
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Glenair 800-011-07NF12-37SN technical specifications.
| Contact Gender | Female |
| Depth | 25.04mm |
| Gender | Female |
| Length | 21.59mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.