
The Glenair 800-011-07NF9-19SN is a Mighty Mouse 9-pin female jam nut connector with 19 positions. It is designed to meet the MIL-DTL-38999 military standard and features a cadmium and chromate plating. The connector has a straight orientation and is available in bulk packaging. It is not RoHS compliant. The connector is designed for use with crimp termination and does not have strain relief. It has a package quantity of one and measures 20.47mm in depth and 21.59mm in length.
Sign in to ask questions about the Glenair 800-011-07NF9-19SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-011-07NF9-19SN technical specifications.
| Contact Gender | Female |
| Depth | 20.47mm |
| Gender | Female |
| Length | 21.59mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-011-07NF9-19SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.