This Glenair connector features a straight body orientation, 37 terminals, and a maximum operating temperature range of -55°C to 150°C. It is designed for flange mount applications and has a termination method of solder. The connector has a maximum current rating of 5A and is available from Glenair under the part number 800-012-02C12-37SN.
Sign in to ask questions about the Glenair 800-012-02C12-37SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-02C12-37SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 24.26 |
| Product Depth (mm) | 26.19 |
| Product Height (mm) | 26.19 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-012-02C12-37SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.