
The Glenair 800-012-02M10-26PN is a 26-position flange mount circular connector with a Mighty Mouse series designation. It features a straight orientation and is designed for military applications, conforming to the MIL-DTL-38999 standard. The connector is RoHS compliant and available in bulk packaging. It has 26 contacts and is terminated with solder. The shell size is 10 and it is suitable for general use.
Checking distributor stock and pricing after the page loads.
Glenair 800-012-02M10-26PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.