
The Glenair 800-012-02M10-26SN is a 10-position through-hole circular connector with 26 female contacts. It is designed to meet the MIL-DTL-38999 military standard and is RoHS compliant. The connector has a straight orientation and is plated with electroless nickel. It is available in bulk packaging and features a solder termination.
Glenair 800-012-02M10-26SN technical specifications.
| Contact Gender | Female |
| Depth | 23.83mm |
| Gender | Female |
| Length | 23.83mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.