
The 800-012-02M9-19PN is a 19-position circular connector from Glenair's Mighty Mouse series. It features a 9 shell size and is designed for through hole mounting. The connector is plated with electroless nickel and is compliant with the RoHS directive. It meets the military standard MIL-DTL-38999 and is available in bulk packaging.
Glenair 800-012-02M9-19PN technical specifications.
| Contact Gender | Male |
| Depth | 23.83mm |
| Gender | Female |
| Length | 23.83mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.