
The Glenair 800-012-02Z15-3SX is a 3-pin flange mount circular connector with a straight body orientation. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum current rating of 5A. The connector is designed for solder termination and features a 3-contact SKT configuration. It measures 29.24mm in length, 13.39mm in depth, and 13.39mm in height.
Sign in to ask questions about the Glenair 800-012-02Z15-3SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-02Z15-3SX technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 13.39 |
| Product Height (mm) | 13.39 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-012-02Z15-3SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.