
This Glenair 26-pin flange mount circular connector features a straight body orientation and a maximum operating temperature range of -55°C to 150°C. It has a termination method of solder and a maximum current rating of 5A. The connector is designed for use in high-temperature applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 800-012-02ZN10-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-02ZN10-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 24.26 |
| Product Depth (mm) | 23.83 |
| Product Height (mm) | 23.83 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-02ZN10-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.