
This Glenair 800-012-02ZN6-4PZ is a 4-pin flange mount circular connector with a straight body orientation. It features a termination method of solder and a maximum operating temperature of 150°C. The connector is rated for a maximum current of 5A and has a product length of 29.24mm. It is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with temperatures as low as -55°C.
Sign in to ask questions about the Glenair 800-012-02ZN6-4PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-02ZN6-4PZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-02ZN6-4PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.