
This Glenair circular socket features a straight body orientation and a jam nut mounting style. It has 13 terminals and 1 port, with a product length of 20.96mm, depth of 18.67mm, and height of 19.69mm. The socket is designed for use with circular connectors and has a termination method of solder. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 5A.
Sign in to ask questions about the Glenair 800-012-07C8-13SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 800-012-07C8-13SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 18.67 |
| Product Height (mm) | 19.69 |
| Product Diameter (mm) | 19.69 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-012-07C8-13SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.