
This Glenair 800-012-07C9-19SZ is a 19-contact socket with a straight body orientation, designed for mounting via a jam nut. It has a circular type with a product length of 20.96mm, depth of 20.47mm, and height of 22.23mm. The socket features a termination method of solder and supports a maximum operating temperature range of -55°C to 150°C. It has a maximum current rating of 5A.
Glenair 800-012-07C9-19SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 20.47 |
| Product Height (mm) | 22.23 |
| Product Diameter (mm) | 22.23 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 800-012-07C9-19SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.