
The Glenair 800-012-07M10-26PN is a Mighty Mouse circular connector with 26 positions and a shell size of 10. It features a through hole package type and is plated with electroless nickel. The connector is RoHS compliant and meets the military standard MIL-DTL-38999. It has a straight orientation and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Glenair 800-012-07M10-26PN technical specifications.
| Contact Gender | Male |
| Depth | 23.88mm |
| Gender | Female |
| Length | 23.88mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.