
The Glenair 800-012-07M6-7SN is a 7-position through-hole circular connector featuring a female contact gender and a straight orientation. It meets the military standard MIL-DTL-38999 and is RoHS compliant. The connector is packaged in bulk and has a shell size of 6, with 7 contacts and positions. It is terminated with solder and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Solder |
| RoHS | Compliant |